Mikroe Button 2 Click
Mikroe Button 2 Click utilizes the E-Switch TL3215AF160BQ tactile switch, part of the TL3215 series. The TL3215AF160BQ features several key characteristics, including high reliability, consistent performance, and robust construction and design. Additionally, it offers precise and responsive operation with a 2mm actuator.The Mikroe Button 2 Click supports the Click Snap option, ensuring easy detachment of the sensor area for flexible use. The Button 2 is excellent for various applications, including user interface controls in consumer electronics, industrial equipment, and automotive systems, where reliable and responsive tactile feedback is vital.
Features
- On-board module from E-Switch TL3215AF160BQ tactile switch
- High reliability
- Precise operation
- Switch with 2mm actuator
- 160gf actuation force
- Silver contact material
- Lifespan of 1,000,000 cycles
- Integrated blue LED offers clear visual feedback
- GPIO interface
- Click Snap and ClickID
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- M (42.9mm x 25.4mm) dimensions
Applications
- Interface controls in consumer electronics
- Industrial equipment
- Automotive systems
Overview
公開: 2024-11-14
| 更新済み: 2024-11-20