Mikroe Button 3 Click
Mikroe Button 3 Click implements three tactile switches: the E-Switch TL3215AF160BQ, TL3215AF160RQ, and TL3215AF160GQ. The switches feature several characteristics, including high reliability, consistent performance, and robust construction and design. Additionally, they offer precise and responsive operation with a 2mm actuator.The Mikroe Button 3 Click is a compact add-on board for precise and reliable tactile input detection. It communicates with the host MCU through the TCA6408A port expander employing the I2C interface with additional address selection functionality. The Button 3 is ideal for various applications, including user interface controls in consumer electronics, industrial equipment, and automotive systems, where precise and responsive tactile feedback is essential.
Features
- On-board modules from E-Switch TL3215AF160BQ/TL3215AF160RQ/TL3215AF160GQ tactile switches
- High reliability
- Precise operation
- Switch with 2mm actuator
- 160gf actuation force
- Silver contact material
- Lifespan of 1,000,000 cycles
- Integrated blue LED offers clear visual feedback
- I2C interface
- Click Snap and ClickID
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- Interface controls in consumer electronics
- Industrial equipment
- Automotive systems
Overview
公開: 2024-11-14
| 更新済み: 2024-11-20