Ka-Ro Electronics TX93 Computer-on-Module (COM)
Ka-Ro Electronics TX93 Computer-on-Module (COM) features a 1.5GHz Dual ARM® Cortex®-A55 processor based on the NXP i.MX 93. The i.MX 93 applications processors deliver efficient machine learning (ML) acceleration, energy flex architecture, and state-of-the-art security. Based on Arm’s DynamIQ technology, the integrated, scalable Cortex-A55 core features the latest Armv8-A architecture extensions with dedicated instructions to accelerate machine learning (ML). A dedicated Ethos-U65 neural processing unit (NPU) delivers performance and efficiency with an optimized footprint. The highly scalable design enables developers to create high-performance, cost-effective, and energy-efficient ML applications.Features
- 1.5GHz Dual ARM Cortex-A55 processor based on the NXP i.MX 93
- ARM Cortex-M33, 250MHz
- NXP’s EdgeLock® secure enclave
- 1GB LPDDR4 SDRAM
- ROM
- 4GB eMMC
- 2MB NOR, inline crypto
- Display support
- LVDS and MIPI-DSI interfaces
- 2D GPU: blending/composition, resize, and color space conversion
- Vision and machine learning
- 1x MIPI-CSI (4-lane) camera interface
- Arm Ethos U-65 microNPU
- Connectivity
- 2x Ethernet
- 10/100 Ethernet with PHY
- Gb Ethernet with IEEE® 1588, AVB, and TSN
- 2x USB 2.0
- 8x UART, 7x I2C, 8x SPI, 2x CAN-FD, and 1x eMMC/SD
- 3.3V I/O
- 2x Ethernet
- Linux OS support
- 3.3V to 5V power supply
- 26mm SO-DIMM size
- Industrial grade
- -25°C to +85°C operating temperature range
Applications
- Automotive
- Industrial
- Consumer
i.MX 93 Block Diagram
公開: 2023-06-30
| 更新済み: 2023-07-28