Ezurio Wi-Fi M.2 2230-to-STM32 Nucleo Adapter Card

Ezurio Wi-Fi M.2 2230-to-STM32 Nucleo Adapter Card links STM32 Nucleo-144 development boards with the Ezurio M.2 2230 radio modules, adding connectivity. The adapter board provides an interface for rapid development using the STMicroelectronics STM32 MCUs and the STM32 software development environment. This flexible board accepts any M.2 2230 key-E module using the SDIO host interface. A mikroBUS socket allows the addition of a wide range of MikroE adapter boards. Included measurement points allow users to measure the signal and current conditions during development. The Ezurio Wi-Fi M.2 2230-to-STM32 Nucleo Adapter Card delivers flexible power and enables I/O signal level configuration.

Features

  • Accepts any M.2 2230 key-E module using the SDIO host interface, the mikroBUS socket allows the addition of a wide range of MikroE adapter boards
  • Included measurement points allow the measurement of signal and current conditions during development
  • Support for the adapter in the STM32 Cube environment makes it simple to add an Ezurio radio device to STM32 projects
  • M.2 2230 Key-E socket
  • mikroBUS socket
  • Wi-Fi 6/6E supports all M.2 2230 Sona™ wireless modules
  • Wi-Fi 5 supports M.2 2230 LWB+ and LWB5+ wireless modules
  • ST ZIO header pins for Nucleo-144 development board mounting
  • Flexible power supply from the Nucleo board or externally using a mikroUSB connector
  • Multiple current measurement points for precise monitoring of real-world power consumption
  • Power LED
  • Compliant with Global approvals, allows customers to leverage Ezurio’s modular regulatory approvals in the final designs without modification
  • MODUS Toolbox development environment support
  • Industrial -40°C to +85°C operating temperature range for every component utilized

Applications

  • Medical devices
    • Infusion pumps
    • High-Definition (HD) imaging
    • Vitals monitoring
    • Gateways
    • Beds
    • Blood Analyzers
  • Industrial IoT sensors
  • Access control
  • Wireless security cameras
  • Heating, Ventilation, and Air Conditioning (HVAC) controllers
  • Electric Vehicle (EV) charging
  • Rugged handheld devices
  • Point-of-Sale (POS) terminals
  • Unmanned Aerial Vehicles (UAV)
  • Industrial robots
  • Printers

Overview

Location Circuit - Ezurio Wi-Fi M.2 2230-to-STM32 Nucleo Adapter Card

Block Diagram

Block Diagram - Ezurio Wi-Fi M.2 2230-to-STM32 Nucleo Adapter Card
公開: 2025-07-25 | 更新済み: 2026-02-18