Mikroe MIKROE-6093 IR Sense 5 Click

Mikroe MIKROE-6093 IR Sense 5 Click is a compact add-on board for precise, non-contact surface temperature measurement. The Mikroe MIKROE-6093 features the Amphenol ZTP-148SRC1 thermopile IR sensor with a measurement range of -20°C to +100°C, a 0.7mm x 0.7mm active area, and an 85° field of view. The board includes an OPA2365AIDR OpAmp for signal amplification and an MCP3221 analog-to-digital converter for digitizing output. Additional features include output offset selection and test points for signal monitoring. This board is ideal for applications in human thermometry, home appliances, occupancy detection, HVAC systems, and automotive use.

Features

  • Onboard Amphenol ZTP-148SRC1 thermopile IR sensor
  • Non-contact surface temperature measurement
  • Capable of measuring temperatures ranging from -20°C to +100°C
  • Active area of 0.7mm x 0.7mm
  • 85° field of view
  • Operational amplifier for signal amplification
  • ADC for digitizing the output
  • Offset selection
  • Test points for signal monitoring
  • Analog, I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Human thermometry
  • Home appliances
  • Occupancy detection
  • HVAC systems
  • Automotive
公開: 2024-08-23 | 更新済み: 2024-09-24