Kingston Server Premier DDR5 SDRAM Memory Modules

Kingston Server Premier DDR5 SDRAM Memory Modules are DDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks. These memory modules feature an on-die Error Correction Code (ECC), hard/soft post-package repair, and sideband access with I3C/I2C. The KSM64 memory modules also feature a typical output stage drain power voltage of 1.1V and a typical peak-to-peak voltage of 1.8V. These memory modules are UL 94 V-0 rated, RoHS-compliant, and operate within the 0°C to 95°C temperature range.

Features

  • 1.1VDD typical power supply
  • 1.1VDDQ typical output stage drain power voltage
  • 1.8VPP typical peak-to-peak voltage
  • 1.8VDDSPD to 2VDDSPD
  • On-Die ECC
  • x80 ECC (x40 and 2 independent I/O sub channels)
  • 32 internal banks
  • Hard/soft post package repair
  • Sideband access with I3C/I2C
  • 1.23” (31.25mm) PCB height
  • RoHS-compliant and halogen-free

Applications

  • High-performance computing
  • Edge AI
  • Gaming computers
  • Content creation workstations
  • Industrial
  • Servers and datacenters

Specifications

  • 52 cycles CAS Latency (CL)(IDD)
  • 48ns minimum Row Cycle time (tRCmin)
  • 295ns minimum Refresh to active/refresh Command time (tRFCmin)
  • 32ns minimum Row Active time (tRASmin)
  • 16ns minimum Row Precharge time (tRPmin)
  • UL 94 V-0 flammability rated
  • 0°C to 95°C operating temperature range
公開: 2024-12-16 | 更新済み: 2025-02-26