M5Stack M5StickC Hat Ambient Light Sensor

M5Stack M5StickC Hat Ambient Light Sensor has ambient light sensing capability and is suitable for various light-sensing applications. This ambient light sensor adopts a BH1750FVI sensor (I2C interface), integrates 16-bit ADC, supports wide-range LUX and high resolution (1 - 65535 LX). The M5StickC hat ambient light sensor features illumination digital conversion, supports light source variations (incandescent, fluorescent, halogen, white LED, sunlight, etc), and is compatible with M5StickC/C Plus. This ambient light sensor is ideally used in smart factories, home automation, and ambient light sensing scenario.

Features

  • Compatible with M5StickC/C Plus
  • Support I2C interface 
  • Illumination digital conversion
  • Support light source variations (incandescent, fluorescent, halogen, white LED, sunlight, etc)
  • Wide Range LUX (1-65535 lx)

Specifications

  • 0.3mA of operating supply current
  • <3.3V @ 0.3mA of working current

Applications

  • Smart factory
  • Home automation
  • Ambient light sensing scenario

Schematic Diagram

Schematic - M5Stack M5StickC Hat Ambient Light Sensor
公開: 2022-03-25 | 更新済み: 2022-03-31