Epson FC3215AN Low ESR 32.768kHz Crystals

Epson FC3215AN Low ESR 32.768kHz Crystals are low equivalent series resistance (ESR) 32.768kHz crystal units with a robust lead-free metal lid + seam-sealed package. The Epson FC3215AN is ideal for applications that require low current consumption, such as battery-powered Internet of Things (IoT) devices. FC3215AN also supports an operating temperature range of up to +105°C.

Features

  • 3.2mm x 1.5mm package size
  • 0.9mm maximum thickness
  • 32.768kHz nominal frequency range
  • ±20 x 10-6 (+25°C ±5°C) frequency tolerance
  • 200MΩ minimum isolation resistance
  • -40°C to +105°C operating temperature range
  • 0.5µW maximum level of drive
  • ESR
    • 35kΩ typical at +25°C
    • 50kΩ maximum from -40°C to +85°C
    • 60kΩ maximum from -40°C to +105°C
  • Moisture Sensitivity Level (MSL) 1

Applications

  • Wireless modules for sub-clocks
  • Wearables
  • Low-power microcontrollers for sub-clocks
  • Battery-powered IoT
公開: 2022-07-06 | 更新済み: 2022-07-12