ERP Power ESP Tri-Mode Dimming™ Constant Current LED Drivers
ERP Power ESP Tri-Mode Dimming™ (0 to 10V and TRIAC/ELV) Constant Current LED Drivers with Fast Startup Time are compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers. The ESP series offers linear 0-10V dimming transfer functions (10V=100%, 1V=10%, 0.1V=1%) and a lifespan of up to 134,000 hours at +70°C case hot spot temperature (+37°C ambient temperature) for ESP050W-1050-42 (44 W). These drivers from ERP Power comply with ENERGY STAR® luminaire specification and DLC (DesignLight Consortium®) technical requirements and come in an IP64-rated case with silicone-based potting.Features
- Compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers
- TRIAC dimming only at 120VAC
- Linear 0-10V dimming transfer function: 10V=100%, 1V=10%, 0.1V=1%
- 134,000 hours of lifetime at +70°C case hot spot temperature (+37°C ambient temperature) for ESP050W-1050-42 (44 W)
- Protections
- Output open load
- Over-current
- Short-circuit (hiccup)
- Over-temperature with auto recovery
- IP64-rated case with silicone-based potting
- Conducted and radiated EMI: Compliant with FCC CFR Title 47 Part 15 Class B (120VAC)/Class A (277VAC) and EN55015 (CISPR 15) at 220VAC/230VAC/240VAC
- Complies with ENERGY STAR® luminaire specification and DLC (DesignLight Consortium®) technical requirements
- +90°C maximum case hot spot temperature
- Class 2 power supply
- Double-insulated power supply between input and output (class II)
Applications
- Commercial lighting
- Residential lighting
- Architectural lighting
- Wide-area downlights
Specifications
Application Diagram
公開: 2016-10-27
| 更新済み: 2023-06-30