Fair-Rite Series 25 Multilayer Chip Beads
Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.Features
- Cost-effective multi-layer chip beads
- Standard, high, and GHz signal speeds
- Suppresses conducted EMI signals
- -55°C to +125°C storage and operating temperature range
Applications
- Mobile phones
- Computers
- Laptops
- Pagers
Specifications
- 0402 to 3312 case size
- 7Ω to 2kΩ impedance
- 50mA to 6A maximum DC current
- 25% tolerance
- 10mΩ to 1.5Ω maximum DC resistance
公開: 2020-04-02
| 更新済み: 2024-11-12