Fairview Microwave 2.4mm SMx Adapters
Fairview Microwave 2.4mm SMx Adapters include three precision coaxial adapter series: SM3015 (SMA to SMA), SM8936 (SMA to N-Type), and SM9974 (SMA to TNC). The SM3015 SMA-to-SMA adapter operates from DC to 18GHz with a 50Ω impedance and ultra-low VSWR for superior signal integrity. The SM8936 SMA-to-N adapter supports DC to 11GHz, while the SM9974 SMA-to-TNC adapter offers the same range with rugged stainless steel construction and gold-plated contacts. Fairview Microwave 2.4mm SMx Adapters are ideal for test labs, system integration, and high-frequency interconnects requiring durability and minimal insertion loss.
Features
- SM3015
- VSWR of 1.3:1 maximum up to 50GHz
- Contact plating according to MIL-G-45204
- Gold over nickel-plated beryllium copper contact
- SM8936
- VSWR of 1.25:1 max up to 50GHz
- Mini SMP interface meets MIL-STD-348
- Contact plating according to MIL-G-45204
- Gold over nickel-plated beryllium copper contact
- SM9974
- VSWR of 1.25:1 max up to 40GHz
- 4µ" minimum contact plating
- Gold over nickel-plated beryllium copper contact
- 30µ" minimum gold-contact plating
Applications
- SM3015
- General-purpose testing
- Rack-mounted equipment
- SM8936/SM9974
- Enables between-series connectors
- General-purpose testing
Specifications
- SM3015
- 2.4mm female connector 1
- 2.4mm female connector 2
- Straight body geometry
- Bulkhead mount method
- -55°C to +100°C operating temperature range
- SM8936
- 2.4mm female connector 1
- Full detent mini SMP male connector 2
- Straight body geometry
- -55°C to +125°C operating temperature range
- SM9974
- 2.4mm NMD female connector 1
- 2.92mm female connector 2
- Straight body geometry
- -65°C to +165°C operating temperature range
公開: 2025-12-12
| 更新済み: 2025-12-24