Fluke Laser Distance Meters

Fluke Laser Distance Meters provide instant measurements up to 330 feet (100 meters) with simple one-button point and shoot operation. The extra bright laser is clearly visible allowing views of the targeting point even in hard-to-reach or long-distance locations. With up to ±1mm accuracy, the meters feature area and volume calculations, addition and subtraction of measurements, min/max function, and Pythagoras calculation. Certain models also offer tripod mode, stake out function, storage of the last twenty measurements, and an inclination sensor for leveling, height tracking, and measuring in hard-to-reach areas. The Fluke Laser Distance Meters are designed for indoor and limited outdoor applications.

Features

  • Reduction of estimation errors, saving both time and money
  • Advanced laser technology for distance measurement
  • Instant measurement with one-button operation
  • Easy targeting with a bright laser
  • Quick calculation of area (square footage) and volume
  • Easy addition and subtraction of measurements
  • Minimum/maximum function
  • Improved battery life from an automatic shut-off feature
  • Pythagoras calculation for determining distance indirectly from two other measurements
  • Pouch with Fluke logo
  • 3-year warranty

Specifications

  • Laser class II
  • 635nm, <1mW laser type
  • Automatic laser off after 90 seconds
  • Automatic power off after 180 seconds
  • 3000m maximum altitude

Videos

公開: 2012-08-08 | 更新済み: 2022-03-11