Fluke Networks LinkIQ™ Industrial Ethernet Cable+Network Tester
Fluke Networks LinkIQ™ Industrial Ethernet Cable+Network Tester verifies cable performance up to 10Gb/s, solves network connectivity problems, and provides distance to fault information using frequency-based measurements. The tester also performs nearest switch diagnostics to identify key network issues and validate switch configuration, eliminating the need for other devices. Additional features include Analog and Digital Toning, Port Blink, 802.1x authentication, Remote Office Locators, and the ability to manage results via LinkWare™ PC.Providing distance to faults (such as opens, shorts, and unterminated cables), the Fluke Networks LinkIQ™ Industrial Ethernet Cable+Network Tester is capable of measuring lengths up to 1000 feet (305m). An Industrial Ethernet Remote Adapter allows a complete wire map of the cable pairs helping in the identification of miswired and split pairs on RJ45, M12X, M12D, and M8D terminated cables. The LinkIQ supports EtherNet/IP, PROFINET, EtherCAT, and other industrial Ethernet protocols and qualifies the cabling bandwidth from 10BASE-T to 10GBASE-T by taking multiple frequency-based measurements.
Features
- Validates cable performance to support Ethernet/IP, PROFINET, and EtherCAT
- Identify connected switch information
- Switch name
- Port number
- VLAN
- Identifies miswired and split pairs on RJ45, M12X, M12D, and M8D terminated cables
- Install and troubleshoot PoE devices via Switch Negotiation and PoE load test
- LinkWare™ PC allows users to document work and upgrade features or network testing
- Generates analog or digital tones compatible with the IntelliTone™ Probe or Pro3000™ to assist in locating cables in a wall or telecommunications room
- Blink port light-on switch to help identify the connect switch ports
- Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
- Touch-sensitive gesture-based display
- Rechargeable Li-ion battery
- Charging via standard USB-C port
- LinkIQ Cable+Network Tester:
- Cable Performance testing up to 10GBASE-T
- Network features include:
- IP ping, switch diagnostics (IP address, name, port / VLAN, and advertised data rates)
- Ethernet Alliance certified PoE testing
- Displays cable length, wire map, and distance to open or short
- Manage results and print reports from LinkWare™ PC
Specifications
- English supported in UI (SW v1.0)
- 1lbs 6oz (624g) in weight
- Battery
- 3.6V Lithium-ion, 6400 mAh
- 8-hour life typical
- 4.5 hours charge time
- 0 to +40°C charging temperature range
- Power Adapter
- 100VAC to 240VAC ±10% input, 50/60Hz
- 15VDC output, 2A maximum
- Class II
- USB Type-C host interface
- 800 x 480 color capacitive multi-touch displays
- 8.5" x 4.5" in dimension
- Temperature ranges
- 0 to +45°C operating
- -20°C to +50°C storage
- Operating relative humidity
- 0 to 90% from 0 to +35°C
- 0 to 70% from +35°C to +45°C
- 4000m operating altitude, 3200m with AC adapter
Videos
Feature Diagram
Additional Resource
公開: 2021-07-27
| 更新済み: 2024-08-27