FRAMOS FFA-GMSL3-Kit-5m GMSL3 SerDes Kit
FRAMOS FFA-GMSL3-Kit-5m GMSL3 SerDes Kit is designed for high-speed image data transmission over long distances using Maxim Integrated Gigabit Multimedia Serial Link (GMSL3) technology. This 5-meter kit is particularly useful in applications requiring high-bandwidth, low-latency video transmission with robust error correction. This kit is ideal for long-distance camera connections where reliable, high-speed, and low-latency video transmission is required.Reference implementations for the MIPI CSI-2 (D-PHY) driver and GMSL serializer/deserializer configuration are provided. These implementations leverage platform-specific data interfaces to establish communication and initialize the image sensor, offering seamless access to its features. The software package empowers embedded software engineers to easily access the streaming system while providing all necessary tools to customize it for specific application requirements.
Features
- Includes everything needed to add GMSL3 to an FSM:GO or FSM+FSA
- Includes serializer, deserializer, cables, and Power Supply Unit (PSU)
- Transfer MIPI CSI-2 with up to 12Gbit/s over 14m
- Combined data and power over a single coax cable
- Built with durable automotive-grade standards.
Applications
- Automotive and Advanced Driver-Assistance Systems (ADAS)
- Robotics and industrial automation
- Drones and UAVs
- Medical imaging and diagnostics
- Security and surveillance
- Smart cities
- Internet of Things (IoT)
- Augmented Reality (AR) and Virtual Reality (VR) systems
Kit Contents
- FFA-GMSL-Ser-V2 - GMSL3 serializer board, 26.5mm, PixelMate™ MIPI CSI-2 to FAKRA GMSL3 (male)
- FFA-GMSL-Des-V2 - GMSL3 deserializer board, 26.5mm, FAKRA GMSL3 (male) to PixelMate MIPI CSI-2
- FMA-CBL-FAK.LD302-xx - 5m or 10m Fakra/coax cable for GMSL3 SerDes, female/female housed connectors, Leoni Dacar 302 ø3.2mm cable
- FMA-CBL-DC55M/4.WB2P125F - DC 5.5/2mm (PR-002A, male) to four HSG 2-position 1.25mm (female) power adapter cable
- HNP12I-120L6 - 12V/1A wall mount power supply with DC 5.5/2mm connector
Assembly
FSM Ecosystem
Resources
公開: 2025-01-21
| 更新済み: 2025-01-27