GCT 2.54mm B2B SIL Headers & Sockets

GCT 2.54mm Board-to-Board (B2B) SIL Headers and Sockets feature a 3A current rating, 20mΩ maximum contact resistance, and up to 5000MΩ insulation resistance. These sockets and headers offer various designs that can consist of up to 80 contacts, through-hole or surface-mount construction, and a 0.64mm square pin size. These GCT sockets are available with a right-angle, U-shaped, or straight orientation, while the headers are available in both right-angle and straight orientations.

Features

  • B2B headers and sockets
  • 3A current rating
  • 20mΩ maximum contact resistance
  • 1000MΩ to 5000MΩ maximum insulation resistance
  • 2.54mm pitch
  • 0.64mm square pin size
  • 1 to 80 contact versions available
  • -40°C to +105°C operating temperature range
  • Orientations Available
    • Sockets
      • Right angle
      • U-shaped
      • Straight
    • Headers
      • Right angle
      • Straight
公開: 2021-05-17 | 更新済み: 2025-03-03