Guerrilla RF GRF5509 High Efficiency Power Amplifier
Guerrilla RF GRF5509 High-Efficiency Power Amplifier delivers 4Watts OP1db with 5W Psat, VCC at 5V, and 125mA of Iccq. This amplifier features a 0.7 to 1GHz tuning frequency range with a typical fractional bandwidth of 3% to 5%. The Guerrilla RF GRF5509 high-efficiency power amplifier operates at 5.5V supply voltage and -40°C to 85°C operating temperature range. This power amplifier is stored at -65°C to 150°C temperature range and functions at 0.7GHz to 1GHz tuning frequency range. Typical applications include 900MHz ISM, an automatic meter reader, and RFID.Features
- Flexible bias voltage and current
- InGaP HBT process
- QFN-16 package
Specifications
- 5.5V operating voltage
- 0.7GHz to 1GHz tuning frequency range
- 3mm x 3mm dimension
- Reference: 5V/915MHz/CW:
- 34dB gain
- 125mA Iccq
- 36dBm OP1dB
- 37dBm Psat
- 58% PAE @Psat
- -65°C to 150°C storage temperature range
- -40°C to 85°C operating temperature range
- Reference: 3.5V/915MHz/CW:
- 34dB gain
- 125mA Iccq
- 34dBm OP1dB
- 35dBm Psat
- 58% PAE @Psat
Applications
- 900MHz ISM
- Automatic meter reader
- RFID
Parametric Chart For 5V
Parametric Chart For 3.3V
Additional Resources
- GRF5509 839-851MHz
- GRF5509 945-960MHz 5V 120mA
- GRF5509 EVB180 945-960 5V LINEAR Configuration
- GRF5509 689-719MHz vs. Temp
- GRF5509 865-928MHz Linear Tune 3
- Amplifier Design: Improving Gain Flatness Without Sacrificing Return Loss
- Proper Procedures for Powering Up and Powering Down an RF Amplifier
- Design Considerations for Ensuring Amplifier Stability
- Packaging/Manufacturing Note
公開: 2020-10-08
| 更新済み: 2024-04-24