Halo Microelectronics HL7509FNQ I2C Programmable 5A DVS Buck Converter
Halo Microelectronics HL7509FNQ I2C Programmable 5A Dynamic Voltage Scaling (DVS) Buck Converter is a synchronous buck converter with a 2.5V to 5.5V input voltage range and is designed to supply low-voltage applications. The HL7509FNQ features a 5A continuous output current and an I2C interface with SM, FM, and FM+ modes. The comprehensive protections include overcurrent and short-circuit. The converter is AEC-Q100 qualified to grade 3, operates in a temperature range of -40°C to +85°C, and comes in a 14-pin DFN package. Halo Microelectronics HL7509FNQ I2C Programmable 5A DVS Buck Converter is ideal for smartphones, tablets, automotive infotainment systems, and application processors.Features
- Synchronous buck converter
- Comprehensive protection
- Input undervoltage lockout (UVLO)
- Input overvoltage (OVP)
- Overcurrent and short-circuit
- Thermal shutdown
- AEC-Q100 qualified grade 3, automotive temperature range (-40°C to +85°C)
- VOUT remote sensing capable for point-of-load operation
- DVS with programmable voltage slew rate
- Class-leading load and line transient
- 4mm x 3mm 14-pin DFN package
Applications
- Application processors
- Graphics processors
- Memory, hard disk drives, and SSDs
- Smartphones
- Tablets
- Handheld devices
- Automotive infotainment systems
公開: 2020-12-07
| 更新済み: 2024-07-05