Hammond Manufacturing 1550ZF Watertight Diecast Aluminum Enclosures

Hammond Manufacturing 1550ZF Watertight Diecast Aluminum Enclosures feature a strong spot-welded bottom flange that enables easy mounting. These enclosures offer two-piece tongue and groove construction for protection against dust and water, and the rugged diecast aluminum alloy engineering ensures these enclosures are tough and easy to machine. The gasket is made of pre-formed, one-piece silicone rubber with a temperature rating of -40°C to +150°C. Hammond Manufacturing 1550ZF Enclosures are cUL and UL listed under file #E71073 and are independently tested to meet IP66, IP67, and IP68 protection ratings.

Features

  • Thick-wall diecast aluminum watertight electronic instrument enclosure
  • Rugged diecast aluminum alloy is tough yet easy to machine
  • 2-piece tongue and groove construction
  • Strong spot-welded bottom flange
  • Textured black version is coated with tough polyester powder for lasting finish
  • Unpainted version is vibra-finished for a smooth surface
  • Lid is secured with 2, 4, or 6 steel Philips head machine screws
  • Lid screws are outside gasket protection area, eliminating need for O-rings
  • Gasket is pre-formed, one-piece silicone rubber
  • No internal ribs for easy installation of connectors

Specifications

  • cUL and UL listed under file #E71073
  • Independently tested to meet IP66, IP67, and IP68, as well as NEMA Type 4, 4X, 12, and 13 ratings
  • 50mm to 222.5mm length
  • All sizes except 1550Z101F carry an impact rating of IK08 per IEC 62262
  • -40°C to +150°C gasket temperature range

Vibra-Finished

Infographic - Hammond Manufacturing 1550ZF Watertight Diecast Aluminum Enclosures

Textured Coat

Infographic - Hammond Manufacturing 1550ZF Watertight Diecast Aluminum Enclosures

Powder-Coated

Infographic - Hammond Manufacturing 1550ZF Watertight Diecast Aluminum Enclosures
公開: 2024-10-28 | 更新済み: 2024-12-17