ホーム
最新製品
新製品(メーカー別)
HARTING
PCB Connection Technology Solutions - HARTING
HARTING PCB Connection Technology Solutions
Enlarge
HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.
Recommended PCB Solutions
広範なDIN 41612信号、電力、混合、64 VME 64x、DIN 41612シェル筐体があります。
Designed to IEC 61076-4-101 standards, forms the basis for configuring high-performing backplanes.
Based on 1.27mm grid, offered in 6 different stack heights, wide range of pin-count configurations.
For screwless rapid termination technology and cost-effective processing for electronic assemblies.
Potential robust replacement for conventional RJ45 connections, 70% less space than RJ45.
広範な仕様が用意されており、定格電流容量は2A〜6A、定格電圧は32V〜250Vです。
新しいハウジング材質を使用し、極めて過酷な薬品から部品を保護します。
High-speed performance for Category 6 / transmission class EA up to 500MHz.
Enables users to upgrade and maintain existing systems at lower costs.
Straight and right-angled contacts exceed the contact capacity of the standard Sub-D by 70%.
Enlarge
公開: 2019-08-20
| 更新済み: 2023-12-08