Harwin Datamateコネクタ
Harwin Datamateコネクタは、過酷な環境下で防振、防衝撃、極端な温度に耐えるように設計された高信頼性/高性能2mmピッチコネクタで構成されています。Harwinの高信頼性、4端子、ベリリウム銅コンタクト(接点)技術を搭載したこれらのDatamateコネクタは、極めて厳しい条件下でもデータを損失することなく安定した接続性能を発揮します。Datamateコネクタは、防衝撃100G、防バンプ40G、防振10Gを実現しており、-55°C~+125°Cの範囲で極温度下でも動作します。
特徴
- 2mm pitch connectors
- 10G vibration resistance (for 6 hours)
- 100G shock
- -55°C to 125°C operating temperature range
- RoHS compliant
アプリケーション
- Aviation and UAVs
- Defense and security
Datamateタイプを表示
Internally mounted and compatible with standard Datamate J-Tek and Power/Coax connectors.
確かな品質 & 堅牢性を実現した2mmピッチのコネクタです。要求水準が高い用途に低背(薄型)ソリューションを提供します。
Low-frequency connectors with a range of strain-relief options, including locking latch & no latch.
極限の条件下で性能を発揮するように設計された2mmピッチ(信号)および4mmピッチ(電源/同軸)。&
高電流定格が備わっていると同時に、高温で動作するように設計されており、コンパクトなパッケージに収められています。
2mm pitch with push & turn or jackscrew mating hardware, does not require special tools.
Fast-mate version of J-Tek, needs only a simple quarter turn, or 101°, to ensure device is secure.
Single-piece beryllium copper contacts capable of up to 8.5A when used on 2mm pitch Datamate J-Tek.
Offers high reliability with a space-saving design, available in six standard sizes.
Designed to resist extremes of shock, vibration, and temperature in challenging applications.
Allows designers to discover the simplicity of a complete plug-and-play solution.
Aluminum alloy construction with electroless nickel plating prevents EMI and RFI.
Related Solutions
Tested to handle extreme environments for the rugged reliability needs of defense applications.
Offers various sizes, weights, power, & quality, suitable for even the most demanding environments.
公開: 2011-05-10
| 更新済み: 2026-05-14