Heyco HPAS Corrugated Conduit/Tubing
Heyco HPAS Corrugated Conduit/Tubing offers a nominal size range of 10mm to 54mm, a 300V voltage rating, and flammability ratings of UL 94V-0 and 94V-2. This tubing has a low fire hazard, low smoke and toxicity, high flexibility, and is highly resistant to abrasion, oil, and solvents. HPAS tubing offers high impact strength, so it recovers after crushing, and its flexible design allows it to be used in extremely tight quarters. Heyco HPAS Corrugated Conduit/Tubing is suitable for outdoor use and various types of equipment, including machinery, pumps, motors, and HVAC equipment.
Features
- Low fire hazard
- Low smoke and toxicity
- Highly flexible and high fatigue life
- High impact strength and recovers if crushed
- Lightweight design
- UV-resistant
- Abrasion-, oil-, and solvent-resistant
Applications
- Machinery
- Pumps
- Motors
- HVAC
Specifications
- 10mm to 54mm nominal size
- 300V voltage rating
- IP66 protection rating
- UL 94V-0 or UL 94V-2 flammability rating
- -20°C to +105°C temperature range
- Nylon 6 construction
Dimensions
公開: 2026-03-16
| 更新済み: 2026-03-19