Hirose Electric BM22 Micro-Hybrid Board-to-FPC Connectors
Hirose Electric BM22 Micro-Hybrid Board-to-FPC Connectors are capable of delivering nearly three times the power of similar-sized conventional connectors. The BM22 is available in either four-position (2 power + 2 signal) or six position (2 power + 4 signal) models. These micro-hybrid connectors are polarized to prevent mismating with the lead-in angle contributing to its smooth mating structure. Additionally, the Hirose BM22 features a high retention force with a locking feature on the power contacts, and guidance ribs which deliver a self-aligning range of 0.3mm and do not require any special adjustments. The 4-position BM22 series connectors measure just 4.24mm x 2.64mm and have a mated height of only 0.9mm. Tiny size and high current capacity make the Hirose BM22 Board-to-FPC Connectors an ideal choice for design engineers who need to optimize power transmissions while minimizing their PCB footprint.Features
- 4A current rating
- Power and signal contacts in an FPC mounted connector
- Ultra-low mated height of 0.9mm
- 4.24mm x 2.64mm (4 pos) space-saving design
- 4 and 6 pin counts
- Two-point contact structure
- Polarized to prevent mismating
- Guide ribs offer a 0.3mm self-alignment range
Applications
- Tablet
- Notebook
- Mobile/smart phones
- DSC/DVC
- Portable audio
Mating Cross-Section Diagram
View Results ( 10 ) Page
| 部品番号 | データシート | 製品 | 位置数 | 取り付け角度 | 定格電流 | 定格電圧 | 接点メッキ | 接点材質 | 絶縁抵抗 | 筐体材質 | パッケージ化 | 末端様式 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BM22-4S-V(53) | ![]() |
Receptacles | 4 Position | Straight | 4 A, 300 mA | 30 V | Gold | Copper Alloy | 50 MOhms | Liquid Crystal Polymer (LCP) | Reel | Solder |
| BM22-6S-V(53) | ![]() |
Receptacles | 6 Position | Straight | 4 A, 300 mA | 30 V | Gold | Copper Alloy | 50 MOhms | Liquid Crystal Polymer (LCP) | Reel | Solder |
| BM22L-4P-V(53) | ![]() |
Headers | 4 Position | Straight | 4 A, 300 mA | 30 V | Gold | Copper Alloy | 50 MOhms | Liquid Crystal Polymer (LCP) | Reel | Solder |
| BM22L-6P-V(53) | ![]() |
Headers | 6 Position | Straight | 4 A, 300 mA | 30 V | Gold | Copper Alloy | 50 MOhms | Liquid Crystal Polymer (LCP) | Reel | Solder |
| BM22-4S-V(51) | ![]() |
Reel | ||||||||||
| BM22-4S-V(78) | ![]() |
Reel | ||||||||||
| BM22-6S-V(51) | ![]() |
Reel | ||||||||||
| BM22-6S-V(78) | ![]() |
Receptacles | 6 Position | Straight | 300 mA, 4 A | 50 V | Gold | Copper Alloy | 100 MOhms | Liquid Crystal Polymer (LCP) | Reel | Solder |
| BM22L-4P-V(51) | ![]() |
Reel | ||||||||||
| BM22L-6P-V(51) | ![]() |
Reel |
公開: 2013-12-06
| 更新済み: 2022-03-11