HMS Networks Anybus ProfiTrace Toolkits

HMS Networks Anybus ProfiTrace Toolkits include ProfiTrace software, ProfiCore, a USB cable, and a tap connector. The ProfiTrace enables network measurements and troubleshooting issues on running production and is a powerful mobile analyzer for PROFIBUS networks. The ProfiTrace toolkits are available in standard, plus, and pro options. These kits are used in automotive, energy, logistics, manufacturing, and mining industries.

Features

  • Analysis can be compiled in a detailed report that contains the signals of all devices, faults, network topology, bar graph, and administrative information
  • Measurements can be performed at any time and require no shutdown of the network
  • Once connected to the network, the user will be able to control and measure the entire installation
  • 5V input voltage
  • 0°C to 60°C operating temperature

Applications

  • Automotive
  • Energy
  • Logistics
  • Manufacturing
  • Mining

Kit Contents

  • ProfiTrace software
  • ProfiCore
  • USB cable
  • Tap connector
HMS Networks Anybus ProfiTrace Toolkits

Connection Diagram

HMS Networks Anybus ProfiTrace Toolkits

ProfiTrace Processes

HMS Networks Anybus ProfiTrace Toolkits
公開: 2024-09-18 | 更新済み: 2024-12-20