iBASE Technology ET976 AMD Ryzen™ Embedded V1000 CPU Module
IBASE Technology ET976 AMD Ryzen™ Embedded V1000 CPU Module is designed for graphics-intensive devices used in industrial automation, medical imaging, transportation, gaming, payment systems, and ATMs that rely on reliable performance to maintain stable operations.The IBASE ET976 Computer-on-Modules are available with a scalable selection of AMD Ryzen SoCs, including V120B, V1605B, and V1807B, along with Radeon Vega 3 graphics that offer twice the level of performance when compared to its predecessor.
Built with up to 8GB of DDR4 RAM (supports ECC), the 125mm x 95mm ET976 Module offers triple independent display ports, a Gigabit Ethernet, and a high-definition audio controller. The device supports a wide variety of high-speed interfaces on the carrier board, such as eight USB 2.0, four USB 3.1, and two SATA III.
Features
- Onboard AMD Ryzen™ Embedded V1000 processor
- Onboard DDR4 memory, Max. 8GB (supports ECC)
- Supports TPM (2.0)
- Supports 3x independent displays (HDMI/DVI/DisplayPort & LVDS or eDP) via carrier board
- 4x USB 3.1, 8x USB 2.0, 2x SATA III
Applications
- Industrial automation
- Medical imaging
- Transportation
- Gaming
- Payment systems
- ATM machines
Additional Resources
Component Layout
Top Overview
Bottom Overview
公開: 2021-05-28
| 更新済み: 2022-03-11