iBASE Technology IP411 Development Kit

IBASE Technology IP411 Development Kit evaluates Mini-ITX Computer-On-Module (COM) Express Type-6. This development kit supports DVI-D, VGA 24bit dual-channel LVDS, and onboard dual PCI-E Gigabit LAN. The IP411 kit features 4x COM, 1x printer port, 1x USB3.0, 6x USB2.0, 2x SATA II, 1x PCI-E (x1), and 1x Mini-PCI-E (full size). This development kit is designed with 170mm x 170mm dimensions.

Features

  • Mini-ITX COM Express baseboard for compact size COMe module
  • Supports DVI-D, VGA 24-bit dual-channel LVDS
  • Onboard dual PCI-E Gigabit LAN
  • 4x COM, 1x printer port, 1x USB3.0, 6x USB2.0, 2x SATAII
  • 1x PCI-E(x1), 1x Mini-PCI-E (Full Size)
  • ATX power connector
  • 170mm x 170mm dimensions
公開: 2017-10-13 | 更新済み: 2022-03-15