IDEC SX5E 5-Port & 8-Port Ethernet Switches
IDEC SX5E 5-Port and 8-Port Ethernet Switches are equipped with the features of managed Ethernet switches. IDEC SX5E Ethernet Switches are designed to meet all communication requirements. This 5- and 8-port unmanaged switch series supports the IGMP snooping function and QoS function, which automatically prioritizes Ethernet/IP packets. With an industrial-grade design, rugged metal housing, and extreme operating temperature, this switch series is suitable for industrial applications in harsh environmental conditions. SX5E operates over a -40°C to +75°C temperature range and features IP30 protection.Features
- 5-port or 8-port 10/100Mbps fast Ethernet
- Supports QoS function
- Supports IGMP snooping function
- -40°C to +75°C operating temperature range
- Redundant power input design
- Broadcast storm protection
- Rugged metal housing
- IP30 protection
- UL Class I Div 2 certified (July 2021)
Specifications
- 24VAC/DC rated input voltage
- 12VDC to 48VDC, 18VAC to 30VAC voltage tolerance
- 4.1W power consumption
- 1.2Mpps throughput
- 2048 entries address table
- 4Mbits buffer size
Datasheets
Accessory
公開: 2021-07-06
| 更新済み: 2022-03-11