Infineon Technologies EZ-BLE™ PRoC™ BT 4.2評価ボード
Cypress EZ-BLE™PRoC™BT 4.2評価ボードを使用すると、ユーザーは、EZ-BLE PRoC BT 4.2モジュールを特徴とするアプリケーションを開発および評価できます。 キットに搭載されたCypressBluetooth®モジュールによって、Bluetooth 4.22標準の3つの主要機能であるデータ長の拡張、プライバシー、セキュリティ強化が可能です。 これらのBluetooth 4.2の機能は、モノのインターネット(IoT)アプリケーションにとって不可欠です。 このモジュールは、Cypress 128KB / 256KBフラッシュメモリBluetooth 4.1モジュールとのドロップイン互換性があります。 EZ-BLE™ PRoC™評価ボードを使用するには、ユーザーは、CY8CKIT-002 MiniProg3またはCY8CKIT-042-BLE BLEパイオニアキットを使用する必要があります。To use the EZ-BLE™ PRoC™ Evaluation Board, the user must use the CY8CKIT-002 Miniprog3 or the CY8CKIT-042-BLE BLE Pioneer Kit.
On The Board
Cypress EZ-BLE PRoC Module is a fully certified and qualified module supporting Bluetooth 4.2 wireless communication. This module is a turnkey solution and includes onboard crystal oscillators, chip antenna, passive components, and Cypress PRoC BLE (Bluetooth Low Energy). This module supports several peripheral functions (analog-to-digital converter, timers, counters, pulse width modulator) and serial communication protocols (I2C, UART, SPI) through its programmable architecture.
特徴
- Develop and evaluate applications featuring the EZ-BLE PRoC Module
- EZ-BLE PRoC module features
- Enables three critical features of the Bluetooth 4.2 standard
- Data length extension
- Privacy
- Enhanced security
- Fully-integrated, fully-certified, programmable Bluetooth Smart module
- 10mm x 10mm x 1.8mm
- Enables three critical features of the Bluetooth 4.2 standard
アプリケーション
- Wearables
- Home automation solutions
- Medical
ビデオ
Pinout Description
公開: 2016-03-31
| 更新済み: 2023-01-18