Infineon Technologies PSoC®4100M ARMマイクロコントローラ

Cypress Semiconductors PSoC®4100M ARMマイクロコントローラは、ARM® Cortex™-M0 CPUを搭載したプログラマブル埋込システムコントローラのファミリです。 これらのマイクロコントローラは、柔軟性に富んだ自動ルーティング機能があるプログラマブルで再構成可能なアナログおよびデジタルブロックの組み合わせです。 PSoC4100M ARMマイクロコントローラには、24MHz ARM Cortex-M0 CPUがあり、1サイクルの乗算と最大128kbのフラッシュおよびリードアクセラレータが備わっています。 これらのマイクロコントローラは、PSoC4プラットフォームのメンバーと互換性があり、新しいアプリケーションや設計ニーズに対応できます。 PSoC4100Mには、プログラマブルアナログおよびデジタルサブシステムがあり、設計の柔軟性と現場での調整を実現しています。

特徴

  • 32-bit MCU subsystem
    • 24MHz Arm Cortex-M0 CPU with single-cycle multiply
    • Up to 128kB of flash with Read Accelerator
    • Up to 16kB of SRAM
    • DMA engine
  • Programmable analog
    • Four opamps that operate in Deep Sleep mode at very low current levels
    • All opamps have reconfigurable high current pin-drive, high-bandwidth internal drive, ADC input buffering, and comparator modes with flexible connectivity allowing input connections to any pin
    • Four current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep mode
    • 12-bit SAR ADC with 806Ksps conversion rate
  • Low power 1.71V to 5.5V operation
    • 20nA stop mode with GPIO pin wakeup
    • Hibernate and Deep Sleep modes allow wakeup-time versus power trade-offs
  • Capacitive sensing
    • Cypress Capacitive Sigma-Delta (CSD) technique provides best-in-class SNR (>5:1) and water tolerance
    • Cypress-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • Segment LCD drive
    • LCD drive supported on all pins (common or segment)
    • Operates in Deep Sleep mode with 4 bits per pin memory
  • Serial communication
    • Four independent run-time reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
  • Timing and pulse-width modulation
    • Eight 16-bit timer/counter pulse-width modulator (TCPWM) blocks
    • Center-aligned, Edge, and Pseudo-random modes
    • Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
  • Package options
    • 68-pin QFN, 64-pin TQFP wide and narrow pitch, and 48-pin TQFP packages
    • Up to 55 programmable GPIOs
    • GPIO pins can be CapSense, LCD, analog, or digital
    • Drive modes, strengths, and slew rates are programmable
  • PSOC Creator Design Environment
    • Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Applications Programming Interface (API component) for all fixed-function and programmable peripherals
  • Industry-standard tool compatibility
    • After schematic entry, development can be done with Arm-based industry-standard development tools

Block Diagram

ブロック図 - Infineon Technologies PSoC®4100M ARMマイクロコントローラ
公開: 2016-04-21 | 更新済み: 2025-08-19