Insight SiP ISP1507-AL NFC & ANT BLE Modules
Insight SiP ISP1507-AL Near Field Communication (NFC) and ANT Bluetooth® Low Energy (BLE) Modules are based on the Nordic nRF52 chip. The ISP1507-AL modules offer a complete wireless connectivity solution. These BLE modules include embedded antennas, an integrated DC-DC converter, and radio and synchronization crystals. The ISP1507-AL modules are ideal for adding wireless connectivity to an existing solution or for new applications with basic memory requirements. These BLE modules incorporate Bluetooth® 5.0.The ISP1507-AL BLE modules integrate the Nordic Semiconductor WLCSP nRF52810-CAAA chip that offers a 32-bit ARM® Cortex®-M4 CPU with a floating point processor. The nRF52810-CAAA chip also provides 192kB flash memory, 24kB RAM, a complete set of 13 IOs, analog and digital peripherals, SPI, I2C, and GPIO. The ISP1507-AL modules come in an 8mm x 8mm package with less than 1mm thickness. These BLE modules suit mesh relay nodes and price-sensitive solutions, IoT, wearable, industrial sensors, and home network applications.
Features
- Multi-protocol 2.4GHz ultra-low-power RF transceiver
- Bluetooth 5.0 ready stack ANT/ANT + stack
- NFC-A tag for Out Of Band (OOB) pairing in option
- Fully integrated RF matching and antenna
- Integrated 32MHz and 32kHz clock
- DC-DC converter with loading circuit
- Based on Nordic Semiconductor nRF52
- 32-bit ARM® Cortex®-M4 CPU
- 512kB flash and 64kB SRAM or 192kB flash and 24kB SRAM versions
- 13 to 30 configurable GPIOs, including up to 3 to 8 ADC
- 8mm x 8mm x 1mm
- -40°C to 85°C temperature range
Applications
- Connected sensors for medical devices, healthcare, sport, fitness, and industrial
- IoT appliances and connected objects
- Wearable technology
- Home automation
- Beacons
ISP1507-AL Modules Block Diagram
Additional Resources
公開: 2018-10-18
| 更新済み: 2022-09-02