Intel NUC6C組み込みボードキット
Intel® 組み込みボードキットは、Intel Celeron®プロセッサJ3455搭載で、熱設計電力(TPD)は最大10Wです。NUC6Cキットには、32Gbのオンボードストレージが備わっており、1.35V低電圧JEDECメモリ対応です。これらのNUC6Cキットは、DDR3L 1600MHzまたは1866MHz SO-DIMM、非ECC(エラー訂正コード)メモリ、1600MHzまたは1866MHzメモリ速度をサポートしています。このボードは、プロセッサ経由でHDMIおよびビデオグラフィックスアレイ(VGA)統合グラフィックをサポートしています。HDMIポートは、標準、拡張、または高精細ビデオ、およびマルチチャンネルをサポートしています。これらのNUC6C組み込みボードキットには、0ºC~ 50℃ の温度範囲で動作します。VGAヘッダ、HDMIバージョン2.0のHDオーディオ、ペリフェラルインターフェイス、最大転送速度最大433Mbps、Intel®プラットフォームトラストテクノロジが特徴です。特徴
- Processor
- Soldered-down quad-core Intel® Celeron® processor J3455 with up to 10W Thermal Design Power (TDP)
- Intel HD Graphics 500
- Integrated memory controller
- Memory
- Support for DDR3L 1600 or 1866MHz SO-DIMMs
- Support for 4Gb and 8Gb memory technology
- 2GByte DDR3L 1600MHz SO-DIMM pre-installed
- USB 3.0 and USB 2.0 ports peripheral interfaces
- Storage
- One SATA 6Gb/s port (black), one full-sized SDXC slot, and 32Gb embedded multimedia card
- Operating System
- Supports Microsoft* Windows* 10 Home and Microsoft* Windows* 10 Pro
- Intel NUC kit NUC6CAYS comes with Windows 10 Home pre-installed on the eMMC storage device
- LAN Support
- Gigabit (10 or 100 or 1000Mb/s) LAN subsystem using the Realtek* 8111HN Gigabit Ethernet Controller
仕様
- 10W Thermal power design average power
- 0ºC to 50ºC temperate range
- 4 inches by 4 inches form factor
- Supports 1.35V low voltage memory
- 8GByte (maximum) total system memory
- 1920 x 1200 @ 60Hz graphics resolution
- 3A (maximum) current rating
- 12V to 19V DC input voltage
NUC6C Board Block Diagram
公開: 2017-10-20
| 更新済み: 2022-03-22