Keithley 2200 Programmable DC Power Supplies
Keithley 2200 Programmable DC Power Supplies provide a wide range of voltage outputs to address the testing and characterization of components, circuits, modules, and complete devices. The Series 2200 consists of five models with output voltages from 20V to 72V that can deliver 86W, 96W, 100W, and 150W of power. In addition, these power supplies can act as constant current sources as well as constant voltage sources. Keithley 2200 Programmable DC Power Supplies offer an excellent combination of performance, versatility, and ease of use that obtains quality test data as quickly as possible. They perform as effectively in automated test systems as they do in manual instrument configurations.Features
- Five models ranging in power from 86W to 150W with voltage outputs from 20V to 72V address a wide range of power
- requirements
- 0.03% basic voltage output accuracy and 0.05% basic current accuracy provide quality test data
- High output and measurement resolution, 1mV and 0.1mA, for testing low power circuits and devices
- Remote sensing to ensure the programmed voltage is applied to the load
- Dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load
- Repeatable test sequences of up to 80 output steps are easy to create with the built-in List mode
- GPIB and USB interfaces are standard for convenient automated control
公開: 2012-11-02
| 更新済み: 2023-03-31