KEMET ESK Aluminum Electrolytic Capacitors
KEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3VDC to 100VDC and 160VDC to 450VDC and two capacitance ranges of 0.1µF to 22,000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.Features
- Operating temperature of up to +85°C
- 2000 hour operating life
- Case with Ø D ≥ 5mm
- Safety vent on the capacitor base
Applications
- Consumer Electronics:
- General purpose coupling
- Decoupling
- Bypass
- Filtering
View Results ( 193 ) Page
| 部品番号 | データシート | 静電容量 | 定格電圧 DC | リーク電流 | リップル電流 | 長さ | 直径 | 寿命 | リード間隔 | 公差 | 散逸係数 DF | パッケージ化 | RoHS - マウサー |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ESK107M025AC3AA | ![]() |
100 uF | 25 VDC | 145 mA | 11 mm | 5 mm | 2000 Hour | 2 mm | 20 % | Bulk | Y | ||
| ESK478M035AN2AA | ![]() |
4.7 mF | 35 VDC | 1.645 mA | 2.4 A | 36 mm | 18 mm | 2000 Hour | 7.5 mm | 20 % | 12 % | Bulk | Y |
| ESK226M450AM7AA | ![]() |
22 uF | 450 VDC | 307 uA | 130 mA | 25 mm | 16 mm | 2000 Hour | 7.5 mm | 20 % | 20 % | Bulk | Y |
| ESK338M010AL3AA | ![]() |
3.3 mF | 10 VDC | 330 uA | 1.25 A | 20 mm | 13 mm | 2000 Hour | 5 mm | 20 % | 20 % | Bulk | Y |
| ESK108M6R3AG3AA | ![]() |
1 mF | 6.3 VDC | 63 uA | 460 mA | 11 mm | 8 mm | 2000 Hour | 3.5 mm | 20 % | 24 % | Bulk | Y |
| ESK228M016AL3AA | ![]() |
2.2 mF | 16 VDC | 352 uA | 1.1 A | 20 mm | 13 mm | 2000 Hour | 5 mm | 20 % | 16 % | Bulk | Y |
| ESK478M050AQ4AA | ![]() |
4.7 mF | 50 VDC | 2.35 mA | 2.5 A | 40 mm | 22 mm | 2000 Hour | 10 mm | 20 % | 10 % | Bulk | Y |
| ESK108M050AL4AA | ![]() |
1 mF | 50 VDC | 500 uA | 1.1 A | 25 mm | 13 mm | 2000 Hour | 5 mm | 20 % | 10 % | Bulk | Y |
| ESK105M250AE3AA | ![]() |
1 uF | 250 VDC | 17.5 uA | 19 mA | 11 mm | 6.3 mm | 2000 Hour | 2.5 mm | 20 % | 20 % | Bulk | Y |
| ESK105M350AE3AA | ![]() |
1 uF | 350 VDC | 20.5 uA | 19 mA | 11 mm | 6.3 mm | 2000 Hour | 2.5 mm | 20 % | 24 % | Bulk | Y |
公開: 2012-01-26
| 更新済み: 2023-08-24