Kingston DDR4 DRAMs
Kingston DDR4 DRAMs feature a high-speed option with low power consumption. The 512M x 16 DRAMs offer an 8Gb capacity and double data rate architecture. The devices support a power-saving mode, gear-down mode, and Dynamic-On-Die termination. The DDR4 DRAMs are designed for embedded applications in a 96-ball FBGA package. Typical applications include industrial IoT/robotics and factory automation, ATMs, medical devices, vending machines, and smart homes.Features
- Double-data-rate architecture of two data transfers per clock cycle
- High-speed data transfer is realized by the 8-bit prefetch pipelined architecture
- Bi-directional differential data strobe (DQS and /DQS) is transmitted/received with data for capturing data at the receiver
- DQS is edge-aligned with data for READs, center-aligned with data for WRITEs
- Differential clock inputs (CK_t and CK_c)
- DLL aligns DQ and DQS transitions with CK transitions
- Data mask (DM) write data in at both the rising and falling edges of the data strobe
- Supports write Cycle Redundancy Code (CRC)
- Supports programmable preamble for read/write
- Programmable burst length 4/8 with both nibble sequential and interleave mode
- BL switch on the fly
- Driver strength selected by MRS
- Dynamic On-Die Termination supported
- Asynchronous RESET pin supported
- Two Termination States, such as RTT_PARK and RTT_NOM, switchable by ODT pin
- ZQ calibration supported
- Write Levelization supported
- Internal Vref DQ level generation is available
- Supports Temperature Controlled Auto Refresh (TCAR) mode
- Supports Low Power Auto Self Refresh (LP ASR) mode
- Supports Command Address (CA) parity (command/address) mode
- Per DRAM Addressability (PDA)
- Fine-granularity refresh is supported
- Supports geardown mode (1/2 rate, 1/4 rate)
- Supports self-refresh abort
- Supports maximum power-saving mode
- Banks grouping is applied, and CAS to CAS latency (tCCD_L, tCCD_S) for the banks in the same or different bank group accesses are available
- DMI pin support for write data masking and DBIdc functionality
- RoHS compliant
Applications
- Industrial IoT/robotics and factory automation
- 5G networking/telecommunications communication modules
- Wi-Fi® Routers
- Mesh devices
- Smart City
- HVAC
- Lighting
- Power monitoring/metering
- Parking meters
- Office equipment
- Medical devices
- ATMs
- Vending machines
- Smart Homes
- Sound Bars
- Thermostats
- Fitness equipment
- Vacuums
- Beds
- Faucets
Resource
View Results ( 5 ) Page
| 部品番号 | データシート | 説明 | 最高動作温度 |
|---|---|---|---|
| D5116AN9CXGRK-U | ![]() |
DRAM 8Gb 96 ball FBGA DDR4 2666 | + 95 C |
| D5116AN9CXGXN-UF | ![]() |
DRAM 96 ball FBGA DDR4 3200 (NY C) | + 95 C |
| D5116AN9CXGXN-U | ![]() |
DRAM 8Gb 96 ball FBGA DDR4 3200 | + 95 C |
| D5116AN9CXGXNI-U | ![]() |
DRAM 8Gb 96 ball FBGA DDR4 3200 IT | + 95 C |
| D5116AN9CXGXNY-U | ![]() |
DRAM 96-Ball 512Mx16 8Gb DDR4 3200 AUTO TEMP -40C to 105C | + 105 C |
公開: 2022-11-16
| 更新済み: 2025-08-02