Kycon KLDHCX High-Current Thru-Hole Power Jacks
Kycon KLDHCX High-Current Thru-Hole Power Jacks are 2.0 or 2.5mm center pin diameter devices for laptop and palm computers, portable modems, radar detectors, and other portable device applications. These power jacks feature a rated current of 8A and a rated voltage of 24VDC. Insulation resistance is 100MΩ min. at 500VDC and contact resistance is 30mΩ (maximum). Kycon KLDHCX devices have a durability of 5000 mating cycles (minimum) and operate in a -25°C to +85°C temperature range.Features
- 8A rated current
- 24VDC rated voltage
- 100MΩ (min.) insulation resistance at 500VDC
- 30mΩ (max.) contact resistance
- 500V for 1 minute dielectric withstanding voltage
- 0.3kg - 3.0kg insertion force
- 0.3kg - 3.0kg withdrawal force
- 5000 mating cycles (min.) durability
- -25°C to +85°C operating temperature range
Applications
- Laptop and palm computers
- Portable modems
- Radar detectors
- Other portable devices
Schematic
View Results ( 12 ) Page
| 部品番号 | 説明 | 定格電流 | 定格電圧 | 接点メッキ |
|---|---|---|---|---|
| KLDHCX-0202-BC-1 | DC 電源コネクタ POWER JACK 2.5MM DIA CRIMP LEAD HIGH-CUR | 5 A | 24 VDC | Tin |
| KLDHCX-0202-B | DC 電源コネクタ 2.5MM DIA HIGH CURRENT | 5 A | 24 VDC | Tin |
| KLDHCX-8-0202-B | DC 電源コネクタ POWER JACK 8A 2.5 MM DIA | 8 A | 24 VDC | Silver |
| KLDHCX-0202-A | DC 電源コネクタ 2.0 MM DIAMETER HIGH CURRENT | 5 A | 24 VDC | Tin |
| KLDHCX-0202-A-LT | DC 電源コネクタ 2.0MM DIA HI-CURRENT LOCKING TYPE | 5 A | 24 VDC | Tin |
| KLDHCX-0202-AC-1 | DC 電源コネクタ POWER JACK 2.0MM DIA CRIMP LEAD HIGH-CUR | 5 A | 24 VDC | Tin |
| KLDHCX-0202-B-LT | DC 電源コネクタ 2.5MM DIA HI-CURRENT LOCKING TYPE | 5 A | 24 VDC | Tin |
| KLDHCX-0202-BP-LT | DC 電源コネクタ Pwr Jack 2.5mmDia Hi Curr w/LokType | 5 A | 24 VDC | Nickel |
| KLDHCX-MM-0202-BTR | DC 電源コネクタ Mid Mount DC Power 2.5mm 5A | 5 A | 24 VDC | Silver |
| KLDHCX-8-0202-A | DC 電源コネクタ POWER JACK 8A 2.0 MM DIA | 8 A | 24 VDC | Silver |
公開: 2014-10-09
| 更新済み: 2020-12-14