Lantronix Open-Q™ 610 µSOM Development Kit
Lantronix Open-Q™ 610 µSOM Development Kit is an exposed board platform powered by the Open-Q 610 µSOM. The µSOM is based on the advanced Qualcomm QCS610 SoC, with a built-in Neural Processing Engine for on-device edge AI capabilities. and is focused on visual intelligence applications such as AI-connected cameras, machine vision systems, or companion robots.The versatile, easy-to-use Open-Q 610 µSOM Development Kit is the ideal starting point for evaluating the 610 µSOM or initiating the development of next-generation embedded and IoT devices. The platform includes the Lantronix Open-Q 610 µSOM, the open frame carrier board exposing all the available I/O, and a range of accessories to fast-track product development.
Features
- Powered by ultra-compact (50mm x 25mm) Open-Q 610 µSOM
- Open-frame Mini-ITX Form-factor carrier board for evaluation and development
- Ethernet, 2x USB, µSD socket, GPIO, sensor board
- Optional LCD/touchscreen and cameras
- Wi-Fi®/BLUETOOTH® antenna on carrier board
- Yocto Linux™
Applications
- AI-connected cameras
- Video conference systems
- Edge AI computing platforms
- 360-degree pano cameras
- Companion robots
- Dash cameras
Specifications
- Open-Q™ 610 µSOM
- Qualcomm® Dragonwing™ QCS610 built on 11nm technology
- Kryo™ 460 Octa-core CPU
- Hexagon™ DSP
- Adreno™ 612 GPU
- 2GB LPDDR4X SDRAM
- 16GB eMMC Flash storage
- Wi-Fi 802.11ac 1×1, 2.4/5Ghz (WCN3980)
- Bluetooth 5.X
- Qualcomm power management and battery charging on the SOM
- Qualcomm® Dragonwing™ QCS610 built on 11nm technology
- Audio Interfaces
- Qualcomm WCD9340 Hi-Fi audio codec module on carrier board, with 3.5mm headset jack (stereo out + mic in)
- Additional audio expansion: analog out header, Analog in header, digital I/O header (SoundWire/DMIC/MI2S/PDM)
- OS Support
- Linux OS based on Yocto Thud, kernel v4.14
- Android 10 coming later
- Input: 12V/3A (adapter included) or single-cell Li-Ion battery (not included)
- Display interfaces
- DisplayPort v1.4 on a dedicated DisplayPort connector (not supported in Linux OS)
- 1x 4-lane MIPI DSI connector for optional LCD/Touch panel accessory or custom display adapters
- 3x 4-lane MIPI CSI with connectors to mate to optional camera accessories
- Wi-Fi/BT PCB antenna on carrier board
- I/O Interfaces
- 2 USB ports: 1x USB3.1 Type-C, 1x USB 2.0 Type-A host
- Gigabit Ethernet, microSD card socket
- Debug UART with serial USB
- I/O expansion headers for sensor board, UART, I2C, SPI, configurable GPIOs
- SOM: 50mm x 25mm, carrier board: Mini-ITX 170mm x 170mm form factor
Kit Contents
- Carrier board
- 610µSOM (2+16GB)
- ST Micro sensor board
- 12V power supply
- Quick Start Guide
- Access to full documentation
- SW updates
- Basic development kit support
Additional Resources
Videos
Layout
公開: 2025-08-15
| 更新済み: 2025-08-25