LITEON C03 LED High Power Ultraviolet LEDs
LITEON C03 LED High Power Ultraviolet (UV) LEDs are revolutionary, energy-efficient light sources. They are used for common UV applications, including sterilization, purification, medical treatment, and curing fluid. The LEDs combine the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional light sources. LITEON C03 offers design freedom and allows solid-state ultraviolet light sources to displace conventional ultraviolet technologies.Features
- Instant light with unlimited dimming
- EIA STD package
- IC compatible
- RoHS compliant and lead-free
- Cost effective
Applications
- Fluid curing
- Sterilization
- Purification
- Medical treatment
View Results ( 5 ) Page
| 部品番号 | データシート | 説明 | Vf - 順電圧(Forward Voltage) | 波長/色温度 |
|---|---|---|---|---|
| LTPL-C034UVH365 | ![]() |
UV LED HIGH PWR UV 365nm | 3.8 V | 365 nm |
| LTPL-C034UVH405 | ![]() |
UV LED UVA LED LRENS TYPE 3535 405nm | 3.5 V | 405 nm |
| LTPL-C034UVH385 | ![]() |
UV LED HIGH PWR UV 385nm | 3.7 V | 385 nm |
| LTPL-C034UVH430 | ![]() |
UV LED UVA 3535 LENS TYPE LED with 45mil 430nm | 3.4 V | 430 nm |
| LTPL-C034UVH410 | ![]() |
UV LED UV POWER LED C3.5X3.5X2.15MM LENS TYPE, 412NM, 1000 MW, 3.7V | 412 nm |
公開: 2015-05-28
| 更新済み: 2025-03-27