Developed to meet the unique needs of electric vehicle (EV) systems, the 828 Series offers a 10kA interrupting rating, a wide operating temperature range (-55°C to +125°C), and multiple mounting configurations, including through-hole and bolt-down options. These features make the devices ideal for Onboard Chargers (OBCs) and Power Distribution Units (PDUs) where high voltage, high reliability, and compact designs are essential.
Littelfuse 828 Series high voltage cartridge fuses are available in both through-hole and bolt-down configurations.
特徴
- スルーホール構造、ボルト留め構造
- RoHS準拠
- リードフリー
- 小型
- 高電圧
- 大遮断容量
アプリケーション
- オンボードチャージャー
- 配電装置
仕様
- 10A - 30A電流範囲
- 1000VDC最高電圧範囲
- -55°C~+125°C動作温度範囲
- ガラスファイバボディ
- 錫メッキが施された銅合金キャップ
ビデオ
公開: 2021-10-26
| 更新済み: 2026-02-05