Littelfuse SE Gas Discharge Tubes
Littelfuse SE Gas Discharge Tubes (GDTs) offer high surge ratings in a miniature PCB surface mountable package that measures only 3.2mm x 1.6mm x 1.6mm. The low insertion loss of the SE series makes it ideal for broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across Tip and Ring is undesirable. These devices are extremely robust and are able to divert a 500A to 600A pulse in a miniature package 1206 without destruction.Features
- RoHS compliant and Lead-free
- Ultra small size (EIA 1206)
- Low capacitance (<0.5pF)
- Excellent response to fast-rising transient
- Ultra-low insertion loss
- Excellent stability on multiple pulse duty cycles
Applications
- Satellite and CATV equipment
- CCTV equipment
- Analog video
- RS-485
- Set-top boxes
- Ethernet
公開: 2013-12-16
| 更新済み: 2022-03-11