Lumileds LUXEON V High Power LEDs
Lumileds LUXEON V High Power LEDs are designed to deliver maximum flux in a compact 4mm x 4mm footprint. These LEDs are manufactured using Patterned Sapphire Substrate (PSS) Chip Scale Package (CSP) technology. The LUXEON V LEDs offer a combination of high efficacy at high drive current with a low thermal resistance of 0.8ºC/W. These LEDs feature 4800mA DC forward current and 2.84V typical forward voltage.The LUXEON V high-power LEDs include optimized radiation patterns that deliver high-intensity beams from smaller optics. Uniform optical source supports directional applications and imaging optics. Applications include high-bay, low-bay, outdoor stadium lighting, area lighting, spotlights, and specialty portables like torch lighting.
Features
- Patterned Sapphire Substrate (PSS) technology
- Up to 1700 lumens from a single compact source
- 70 Color Rendering Index (CRI) for outdoor range
- 4.8A maximum DC forward current
- 2.84V (typical) forward voltage
- 0.8ºC/W low thermal resistance enables efficient thermal management
- Smaller heatsink provides more compact fixtures
- High efficacy at high drive current provides design flexibility and supports high flux density fixtures
- Optimized radiation patterns deliver high-intensity beams from smaller optics
Applications
- High-Bay and Low-Bay
- Outdoor stadium lighting and area lighting
- Spotlights
- Portables like torch lighting
Specifications
- Single 3V die for optical uniformity
- Chip Scale Package (CSP)
- Uniform 4mm2 source size
- No wire bonds that reduce reliability
- No wire bonds that interfere with the light field
Resources
CSP vs. TFFC
Package Outline
公開: 2017-08-07
| 更新済み: 2022-05-18