M5Stack U192 Unit ByteButton
M5Stack U192 Unit ByteButton is an 8-button touch switch input unit with 8 button inputs and 9 WS2812C RGB LEDs. This module utilizes the STM32 microcontroller and supports I2C communication. The U192 unit ByteButton includes two onboard Port A interfaces and enables cascading of multiple ByteButton units. This module supports modifying the I2C address for multiple connections. The U192 unit ByteButton is used in portable device debugging tools, smart home control panels, entertainment device controllers, and user interfaces for small instruments.Features
- Eight independent button inputs
- Nine WS2812C RGB LEDs
- STM32 microcontroller
- I2C communication interface
- Two grove interfaces
Applications
- Smart home control panels
- User interface for small instruments
- Portable device debugging tools
- Gaming or entertainment device controllers
- Educational and laboratory development platforms
- Status control and feedback devices
- Interactive exhibitions or scene controllers
Specifications
- STM32G031G8U6, 32-bit Arm® Cortex-M0+ core, and 64MHz MCU
- I2C communication at 0x47
- 5VDC standby power at 8.94mA
- 0°C to +40°C operating temperature range
Kit Contents
- 1x Unit ByteButton
- 1x HY2.0-4P cable (20cm)
Videos
Dimensions Diagram
公開: 2024-12-17
| 更新済み: 2025-01-21