MACOM

MACOMは、次世代インターネットや現代の防衛アプリケーションを実現する高性能アナログ RF、マイクロ波、ミリ波、および光半導体製品のリーディングメーカーです。高速光通信、衛星、レーダー、有線/無線ネットワーク、自動車、産業、医療、携帯機器など多種多様な業界において、テクノロジーと製品の幅広いポートフォリオで知られています。半導体業界を支える企業として、60年以上にわたり、RFから光通信いたるまで様々なアプリケーションに向けて複雑な問題の解決に取り組んでいます。
-
MACOM MASW-011249 200W High Power SwitchIncorporates a PIN diode die fabricated with a low-loss, high-isolation switching diode process.2025/09/30 -
MACOM GaN on SiC TransistorsNext-generation RF power transistors that deliver industry-leading gain, efficiency, and power.2024/11/26 -
MACOM CMPA0760020F-AMP Evaluation BoardDesigned to evaluate and demonstrate the CMPA0760020F amplifier.2024/08/13 -
MACOM MAAD-011048 Digital AttenuatorA wide band, 5-bit, 31dB attenuation ranged, and 1dB LSB step MMIC digital attenuator.2024/04/12 -
MACOM CMPA0560008S-AMP1 評価ボードCMPA0560008S ハイパワーアンプ用の評価ボードです。2023/10/12 -
MACOM CMPA851A050F-AMP評価ボードCMPA851A050パワーアンプを実証および評価するように設計されています。2023/09/15 -
MACOM MAFL-01112x 20GHz EqualizersOffers excellent power handling and best-in-class RF performance.2023/09/04 -
MACOM MAPD-011062 Integrated Power DividersOffers best-in-class isolation over the entire 2GHz to 20GHz frequency band.2023/09/04 -
MACOM CMPA0760020Fアンプ25WパッケージMMIC HPAで、ハイパフォーマンス0.15um GaN on SIC生産プロセスが活用されています。2023/08/24 -
MACOM MABA-011125 Integrated 1:2 BalunOffers best-in-class insertion loss performance in a miniature 3mm 16-lead QFN package.2023/08/18 -
MACOM CMPA1D1J001S 12.7GHz〜18GHz、1W GaN HPAWolfspeedの高性能0.15µM GaNをSiC製造プロセスで活用しています。2023/08/10 -
MACOM CMPA851A050F パワーアンプ高性能、GaN on SiC技術を提供し、フランジパッケージタイプを採用しています。2023/08/04 -
MACOM CMPA601J025F パワーアンプ優れた広帯域、RF性能、20%の効率、熱管理を提供します。2023/08/03 -
MACOM CMPA601J025F-AMP評価ボードCMPA601J025F 25WパッケージMMICハイパワーアンプ(HPA)を評価するように設計されています。2023/08/03 -
MACOM CMPA0560008S High Power Amplifier10W packaged MMIC amplifier with 0.5GHz to 6GHz operating frequency range.2023/05/01 -
MACOM MAAM-011252/-011305 Gain Block AmplifiersLow noise, high dynamic range, and single-stage MMIC amplifiers in a 2mm 8-LD PDFN package.2023/01/19 -
MACOM Amplifier Gain BlocksUsed in various 50Ω applications and cover frequencies ranging from DC to 45GHz.2023/01/19 -
MACOM MAAL-011204 Low-Noise AmplifierFeatures an integrated active bias circuit that allows direct connection to 3V or 5V bias.2023/01/09 -
MACOM SP2T SwitchHigh-power SP2T switch with integrated bias networks.2023/01/06 -
MACOM Pin Limiter DiodesIntegrated AlGaAs PIN diode limiters.2023/01/06 -
MACOM MAAL-011181 Distributed Low-Noise AmplifierFeatures a 2.5dB noise figure, 15dB gain, 29dBm output IP3, 19dBm output P1dB, and 21dBm P3dB.2023/01/05 -
MACOM Power AmplifiersPortfolio of devices for power applications.2023/01/02 -
MACOM PURE CARBIDE™ AmplifiersGaN on Silicon Carbide HEMT D-mode amplifiers suitable for 30-3000MHz frequency operation.2023/01/02 -
MACOM Digital Step AttenuatorsAre housed in lead-free 3mm 20 lead or 4mm 24 lead surface mount plastic packages.2022/12/21 -
MACOM MAMF-011146 20-44GHz Ka-Band SPDT PIN SwitchFeatures an integrated driver housed within a 5mm x 4mm PQFN package.2022/12/14 -