Mallory Sonalert FL1P Panel Mount LEDs
Mallory Sonalert FL1P Panel Mount LEDs are state-of-the-art LEDs with snap-in or nut mounting options. These LEDs come with faston/solder lug, screw, solder tab, tab, and wire termination styles. Mallory Sonalert FL1P LEDs are available in blue, green, red, and yellow illumination colors. These LEDs feature 6mm, 8mm, 10mm, 12mm, 16mm, and 22mm mounting hole sizes. The FL1P LEDs incorporate dome and round lens shape.Features
- State-of-the-art LEDs
- Illumination colors
- Blue
- Green
- Red
- Yellow
- Termination styles
- Faston/solder lug
- Screw terminal
- Solder tab
- Tab terminal
- Wire
- Wavelength
- 464nm
- 522nm
- 590nm
- 622nm
- Dome and round lens shape
Specifications
- Mounting hole size
- 6mm
- 6.25mm
- 8mm
- 10mm
- 12mm
- 16mm
- 22mm
- Wavelength
- 464nm (red)
- 522nm (green)
- 590nm (yellow)
- 622nm (blue)
- Light intensity
- 1000mcd to 1500mcd (red)
- 8000mcd to 10000mcd (green)
- 1000mcd to 1500mcd (yellow)
- 2000mcd to 3000mcd (blue)
View Results ( 281 ) Page
| 部品番号 | 照明色 | 取り付け穴サイズ | 末端様式 | 波長/色温度 | 光度 | 視角 |
|---|---|---|---|---|---|---|
| FL1P-10NW-2-Y2V | Yellow | 10 mm | Wire | 590 nm | 1000 mcd | 35 deg |
| FL1P-10NW-2-R24V | Red | 10 mm | Wire | 622 nm | 1000 mcd | 35 deg |
| FL1P-16NA-1-G24V | Green | 16 mm | Screw Terminal | 522 nm | 8000 mcd | 60 deg |
| FL1P-16NA-1-R12V | Red | 16 mm | Screw Terminal | 622 nm | 1000 mcd | 35 deg |
| FL1P-16NA-1-R24V | Red | 16 mm | Screw Terminal | 622 nm | 1000 mcd | 35 deg |
| FL1P-8NJ-2-R24V | Red | 8 mm | Quick Connect | 622 nm | 1000 mcd | 35 deg |
| FL1P-10NW-2-G12V | Green | 10 mm | Wire | 522 nm | 8000 mcd | 60 deg |
| FL1P-10NW-2-G24V | Green | 10 mm | Wire | 522 nm | 8000 mcd | 60 deg |
| FL1P-10NW-2-G3V | Green | 10 mm | Wire | 522 nm | 8000 mcd | 60 deg |
| FL1P-10NW-2-R12V | Red | 10 mm | Wire | 622 nm | 1000 mcd | 35 deg |
公開: 2019-05-06
| 更新済み: 2024-06-13