Marktech Optoelectronics MTSM PIN Photodiodes
Marktech Optoelectronics MTSM PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTSM photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.Features
- High-speed response
- 600nm to 2600nm spectral range
- -40°C to 85°C operating temperature range
- High sensitivity
- High reliability
- Pb-free
- RoHS compliant
Applications
- High-speed optical communications
- Industrial controls
- Optical switches
- Gas/Water analysis
- Light Detection and Ranging (LIDAR)
- Medical
View Results ( 6 ) Page
| 部品番号 | データシート | ピーク波長 | 暗電流 | Vr - 逆電圧(Reverse Voltage) | 応答性 | 最低動作温度 | 最高動作温度 | パッケージ化 | 水分感度 | 取り付け様式 | RoHS - マウサー |
|---|---|---|---|---|---|---|---|---|---|---|---|
| MTSM1346SMF1-100 | ![]() |
600 nm to 1750 nm | 2 nA | 3 V | 0.7 A/W | - 40 C | + 85 C | Bulk | Yes | SMD/SMT | Y |
| MTSM1346SMF2-150 | ![]() |
600 nm to 1750 nm | 26 nA | 3 V | 0.74 A/W | - 40 C | + 85 C | Bulk | SMD/SMT | Y | |
| MTSM2601SMF2-150 | ![]() |
800 nm to 2600 nm | 26 nA | 1.24 A/W | - 40 C | + 85 C | Bulk | Yes | SMD/SMT | Y | |
| MTSM2601SMF1-030 | ![]() |
800 nm to 2600 nm | 43 uA | 1 V | 1.24 A/W | - 40 C | + 85 C | Bulk | Yes | SMD/SMT | Y |
| MTSM2601SMF1-100 | ![]() |
800 nm to 2600 nm | 72 uA | 1 V | 1.24 A/W | - 40 C | + 85 C | Bulk | Yes | SMD/SMT | Y |
| MTSM1346SMF1-030 | ![]() |
600 nm to 1750 nm | 16 nA | 3 V | 0.74 A/W | - 40 C | + 85 C | Bulk | Yes | SMD/SMT | Y |
公開: 2023-06-02
| 更新済み: 2023-06-09