Analog Devices / Maxim Integrated DS1307 Serial Real-Time Clock

Analog Devices DS1307 serial real-time clock (RTC) is a low-power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV SRAM. The RTC transfers address and data serially through an I2C, bidirectional bus. The clock/calendar on the DS1307 provides seconds, minutes, hours, day, date, month, and year information. The end-of-the-month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock on the Analog Devices RTC operates in either the 24-hour or 12-hour format with AM/PM indicator. The DS1307 has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply. Timekeeping operation continues while the part operates from the backup supply.

Features

  • Completely Manages All Timekeeping Functions
    • Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2100
    • 56-Byte, Battery-Backed, General-Purpose RAM with Unlimited Writes
    • Programmable Square-Wave Output Signal
  • Simple Serial Port Interfaces to Most Microcontrollers
    • I2C Serial Interface
  • Low Power Operation Extends Battery Backup Run Time
    • Consumes Less than 500nA in BatteryBackup Mode with Oscillator Running
    • Automatic Power-Fail Detect and Switch Circuitry
  • 8-Pin DIP and 8-Pin SO Minimizes Required Space
  • Optional Industrial Temperature Range: -40°C to +85°C Supports Operation in a Wide Range of Applications
  • Underwriters Laboratories® (UL) Recognized

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated DS1307 Serial Real-Time Clock
公開: 2010-02-18 | 更新済み: 2023-04-21