Analog Devices / Maxim Integrated MAX31910超低電力トランスレータ/シリアライザ

Maxim MAX31910超低電力トランスレータ/シリアライザは、センサーおよびスイッチの24Vデジタル出力の変換、調整、シリアライズを行う産業用インタフェースシリアライザです。これらの製品は、産業、プロセス、ビルオートメーションに使用され、マイクロコントローラが必要とする5VのCMOS互換信号を備えています。また、プログラマブルロジックコントローラ(PLC)デジタル入力モジュールのフロントエンドインタフェース回路を提供します。本デバイスは電流制限、ローパスフィルタ、チャネルシリアライズ機能を内蔵しています。入力電流制限によって、従来実装されていたディスクリート抵抗分圧器実装と比べて、フィールド電圧源から消費される電力の大幅な低減が可能になります。さらに、このデバイスは、クラス最高の低消費電力を実現するために特許出願中の回路技術を使用して、電力を入力電流制限のみでは不可能なレベルまで低減します。

特徴

  • Ultra-low power and heat dissipation
    • Low quiescent current (1.4mA typ.)
    • Highly accurate and stable input current limiters, adjustable from 0.5mA to 6mA
    • Special (patent-pending) ultra-low-power mode with switched current limiters
  • High integration reduces BOM count, board size, and system cost
    • Eight high-voltage input channels (36V max.)
    • On-chip 8-1 serialization with SPI interface
    • On-chip 5V regulator
    • On-chip overtemperature indicator
    • On-chip field supply voltage monitor
    • Integrated debounce filters, selectable from 0 to 3ms
  • Robust features and performance for industrial environments
    • Multibit CRC code generation and transmission for error detection and more reliable data transmission
    • High ESD immunity on all field input pins
  • Accepts industry standard input types
    • Configurable for IEC 61131-2 input types 1, 2, and 3
  • Flexible power supply capability enables usage in 5V, 12V, 24V, and higher voltage systems
    • Wide operating field supply range of 7V to 36V
    • Can be powered from the logic-side using a 5V supply

アプリケーション

  • Building automation
  • Digital input modules for PLCs
  • Industrial automation
  • Motor control
  • Process automation

Block Diagram

ブロック図 - Analog Devices / Maxim Integrated MAX31910超低電力トランスレータ/シリアライザ
公開: 2015-04-14 | 更新済み: 2023-04-11