Analog Devices / Maxim Integrated MAX32621セキュアARM Cortex-M4マイクロコントローラ
Maxim Integrated MAX32621セキュアARM Cortex-M4マイクロコントローラには、暗号化および高度セキュリティ機能が搭載されたトラスト保護ユニット(TPU)が組み込まれています。これによってMAX32621は、医療およびフィットネスアプリケーション、ならびにウェアラブルデバイスに最適です。セキュリティ機能には、ECDSA向けモジュラ演算アクセラレータ(MAA)、真の乱数発生器(TRNG)、安全ブートローダがあります。MAX32621には、効率性の高い信号処理機能が組み合わされており、低コストで使いやすくなっています。MAX32621をさまざまな外部センサに接続すると、SPI、UART、I2Cを始めとする複数のシリアルインターフェイスを使用できます。MAX32621は、外部96MHz発振器を通して性能の高い機能を実現しており、内部4MHz発振器の追加によって常時オン・モニタリングを必要とするアプリケーションを対象に、最小の消費電力をサポートしています。特徴
- Internal Oscillator Operates Up to 96MHz
- Low Power 4MHz Option for Always-On Monitoring
- 2MB/1MB Flash Memory
- 1.2V Core Supply Voltage
- Optional 3.3V ±5% USB Supply Voltage
- Wide Operating Temperature: -30°C to +85°C
- 122μW/MHz Active Executing from Cache
- 62μW/MHz Active Executing from Flash
- Wake-Up to 96MHz Clock or 4MHz Clock
- Three SPI Masters, One SPI Slave
- Four UARTs
- Up to Three I2C Masters, One I2C Slave
- 1-Wire® Master
- Up to 49 General-Purpose I/O Pins
- SPI Execute in Place (SPIX) Engine for Memory
- Full-Speed USB 2.0 with Internal Transceiver
- Sixteen Pulse Train Engines
- Six 32-Bit or 12 16-Bit Timers
- Three Watchdog Timers with Independent Sources
- JTAG 1149.1 Compatible with Serial Wire Debug
- Secure Valuable IP and Data with Robust Internal Hardware Security
- Secure Boot Loader
アプリケーション
- Sport Watches
- Fitness Monitors
- Wearable Medical Patches
- Portable Medical Devices
- Sensor Hub
MAX32621 Evaluation Kit
Analog Devices MAX32621EVKIT Evaluation Kit evaluates the capabilities of the MAX32621, which is conveniently socketed. The kit is ideal for providing a complete system for development and debugging. Kit contents include Eval Kit Board with a socketed MAX32621, Olimex ARM-USB-TINY-H JTAG debugger with JTAG ribbon cable, USB standard A-to-B cable, two Standard-A to micro-B USB cables, MAX32620/MAX32621 Eval Kit quick start, and hex keys for the socket.
公開: 2017-09-20
| 更新済み: 2023-04-14