Analog Devices / Maxim Integrated MAX5216LPTEVKIT評価キット
Maxim MAX5216LPTEVKIT評価キットによって、4~20mA電流ループトランスミッタリファレンス設計の評価が可能です。 このリファレンス設計には、故障電流制限機能および高速アドレスリモートトランスデューサ(HART)モデム入力/レディ出力が装備されています。 このキットは、MAX 5216、MAX 6133、MAX 9620、MAX15007を活用しています。 MAX 5216は、シングルチャンネル、低消費電力、バッファ付き出力、3線式SPIインターフェースの16ビットDACです。 MAX 6133は、3 ppm/°C、低消費電力の電圧リファレンスです。 MAX9620は、シングルチャンネル、ゼロドリフト、高効率のオペアンプで、RRIOが備わっています。 MAX15007は、40Vの超低静止電流LDOです。 この評価キットには、このリファレンス設計の機能を使用するためにシンプルなグラフィカルユーザーインターフェース(GUI)を実現しているWindows Vista®およびWindows® 7と互換性のあるソフトウェアも含まれています。特徴
- Analog Devices MAX5216 is a single-channel, low-power, buffered-output, 3-wire SPI interface 16-bit DAC
- Analog Devices MAX9620 is a single-channel, zero-drift, high-efficiency operational amplifier with RRIO
- Analog Devices MAX6133 is a 3ppm/°C, low-power voltage reference
- Analog Devices MAX15007 is a 40V, ultra-low quiescent current low dropout regulator (LDO)
- Analog Devices MAXQ622 is a 16-bit microcontroller with an infrared module
- Wide 12V to 40V Input Supply Range
- Transfer 16-Bit Digital Code to 4–20mA Loop Current
- Offset and Gain Programmable
- < 0.02 % FS Current Error at +25°C
- < 0.1 % FS Current Error Over Temperature Range
- -40°C to +105°C Temperature Range
- 30mA ±20% Resistor-Selectable Current Limiting
- 200µA (typ), 300µA (max) Quiescent Current
- HART Modem Input and Output Ready
- Direct USB Communication through the MAXQ622 Microcontroller
- Windows XP-, Windows Vista-, and Windows 7 (32-Bit)-Compatible Software
- SPI Interface Terminals
- Proven PCB Layout
- Fully Assembled and Tested
アプリケーション
- 2-Wire Sensors
- Automatic Test Equipment
- Automatic Tuning
- Communication Systems
- Gain and Offset Adjustment
- Portable Instrumentation
- Power Amplifier Control
- Process Control and Servo Loops
- Programmable Voltage and Current Sources
Block Diagram
Board Layout
公開: 2016-08-24
| 更新済み: 2024-05-09