Analog Devices / Maxim Integrated MAX77818スイッチングモード充電器

Maxim Integrated MAX77818スイッチングモード充電器は、高性能コンパニオンPMICで、最新のスマートフォンとタブレットコンピューターを対象としています。PMICには、デュアル入力、逆ブースト機能と最大16VDCの耐性があるアダプタ入力保護を備えたスマートパワーパス3.0Aスイッチモード充電器、独自ModelGauge™(mg5)燃料ゲージ技術が含まれています。

特徴

  • Smart power path, dual input switching charger
    • Up to 13.4V operating/16V withstand/4A (CHGIN)
    • Up to 6V operating/1.26A (WCIN)
    • Reverse leakage blocking
    • Reverse boost with up to 5.1V/1.5A (OTG)
    • Integrated low-loss FETs for 3A charging/4.5A discharging
    • 95.6% peak efficiency at 5V/4.35V
    • Full-feature charger with protection
    • Thermal regulation and JEITA compliance
  • Two high-voltage input LDOs
  • I2C serial interface
  • 72-bump, 3.867mm x 3.608mm, 0.4mm pitch WLP
  • ModelGauge m5 fuel gauge
    • Time-to-empty and time-to-full prediction
    • Accurate battery capacity (SOC) and time-to-empty readings
      • Temperature, age, and discharge rate compensated
      • No calibration
      • Integrated FET current sensing
      • Maintains accuracy without empty, full, or idle states
    • Low quiescent current (IQ)

アプリケーション

  • Industrial PCs
  • Portable medical devices
  • Wearable, smartwatches
  • Handheld devices
  • Wireless speakers
  • BLUETOOTH® headsets
  • Smart Home automation, sensors
  • Internet of Things (IoT)

Simplified Functional Diagram

Analog Devices / Maxim Integrated MAX77818スイッチングモード充電器
公開: 2015-07-21 | 更新済み: 2023-04-13