Analog Devices / Maxim Integrated MAX9272A 28ビットGMSLデシリアライザー
マキシムMAX9272A 28ビット コンパクト デシリアライザーは、50Ωの同軸ケーブルまたは100ΩのSTP(シールド ツイストペア)ケーブル経由でGMSLシリアライザーに接続することができます。このマキシムのデバイスは、車載用カメラ システムのアプリケーションやMAX9271またはMAX9273シリアライザーとのペアとして最適です。 パラレル出力は、シングルまたはダブル出力に設定可能です。マキシムMAX9272A GMSLデシリアライザーは、9.6kbps~1Mbpsで動作する制御チャンネルを内蔵しています。この制御チャンネルを使用することによって、マイクロコントローラーは、ビデオ タイミングに関係なく任意の時点で、シリアライザー/デシリアライザーおよびペリフェラル デバイスのレジスタを設定することができます。2つのプログラマブルなGPIOポートおよび継続的にサンプリングされるGPI入力を利用できます。 長いケーブルを使用するために、プログラマブルなイコライザーを備えています。パラレル出力で、プログラマブルなスペクトラム拡散が使用できます。シリアル入力は、ISO 10605およびIEC 61000-4-2のESD規格に準拠しています。コア電源範囲は1.7V~1.9Vで、I/O電源範囲は1.7V~3.6Vです。For use with longer cables, the device has a programmable equalizer. Programmable spread spectrum is available on the parallel output. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V and the I/O supply range is 1.7V to 3.6V.
特徴
- Ideal for camera applications
- Works with low-cost 50Ω coax cable and FAKRA connectors or 100Ω STP
- Error detection/correction
- 9.6kbps to 1Mbps control channel in I2C-to-I2C mode with clock-stretch capability
- Supply current: 90mA (max)
- Double-rate clock for megapixel cameras
- Cable equalization allows 15m cable at full speed
- 48-Pin (7mm x 7mm) TQFN-EP package with 0.5mm lead pitch
- Multiple control-channel modes for system flexibility
- 9.6kbps to 1Mbps control channel in UART-to-UART or UART-to-I2C modes
- Reduces EMI and shielding requirements
- Input programmable for 100mV to 500mV
- Single-ended or 50mV to 400mV differential
- Programmable spread spectrum on the parallel output reduces EMI
- Tracks spread spectrum on serial input
- High-speed data deserialization for megapixel cameras
- 6.25MHz to 100MHz clock up to 1.5Gbps serial-bit rate with single or double output
- Peripheral features for camera power-up and verification
- Built-in PRBS checker for BER testing of the serial link
- 2 GPIO ports
- Dedicated "up/down" GPI for camera frame sync trigger and other uses
- Remote/local wake-up from sleep mode
- Meets rigorous automotive and industrial requirements
- -40°C to +105°C operating temperature range
- ±10kV Contact and ±15kV air IEC 61000-4-2 ESD protection
- ±10kV Contact and ±30kV air ISO 10605 ESD protection
Functional Diagram
Associated Products
公開: 2014-06-05
| 更新済み: 2024-07-18