Micro Commercial Components (MCC) MBR10U200 10A Schottky Barrier Rectifiers
Micro Commercial Components (MCC) MBR10U200 10A Schottky Barrier Rectifiers feature a low forward voltage drop and a super long operating life. The rectifiers are Halogen-free with a lead-free finish. They are RoHS Compliant and the epoxy meets the UL 94 V-0 flammability rating.Features
- Halogen-free "green" device
- Low forward voltage drop
- Super long operating life
- Lead-free finish/RoHS compliant ("P" suffix designates compliant)
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Maximum ratings
- -55°C to +175°C operating junction temperature range
- -55°C to +175°C storage temperature range
- 8° C/W junction to case typical thermal resistance
公開: 2021-07-20
| 更新済み: 2022-05-24